The STTH15L06G is a 600V 20A surface mount rectifier with a TO-263-3 package. It operates over a temperature range of -65°C to 175°C and has a reverse recovery time of 85ns. The device is RoHS compliant and features a maximum surge current of 130A.
Stmicroelectronics STTH15L06G technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 130A |
| Mount | Surface Mount |
| Output Current | 20A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
