The STTH15RQ06DY is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a TO-220AC package with two terminals and is designed for general-purpose rectification applications. The diode has a maximum reverse voltage rating of 600 volts and operates within a temperature range of -40 to 175 degrees Celsius.
Stmicroelectronics STTH15RQ06DY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.