1200V, 15A ultrafast boost diode featuring a single silicon rectifier diode element. With a maximum operating temperature of 175°C, this two-terminal component is housed in a TO-220AC package.
Sign in to ask questions about the Stmicroelectronics STTH15S12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH15S12D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STTH15S12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.