Ultrafast diode module featuring 300V repetitive reverse voltage and 160A forward current. This general-purpose rectifier offers a 60A average rectified current and a 150°C maximum operating temperature. Designed for chassis mount and panel applications, it boasts an 800A peak non-repetitive surge current and 80ns reverse recovery time. The module is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH16003TV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 180A |
| Forward Current | 160A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 800A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH16003TV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
