
Dual ultrafast diode featuring a 200V repetitive peak reverse voltage and 16A current rating. This general-purpose rectifier offers a 10A average rectified current and a 26ns reverse recovery time. Designed for through-hole mounting in a TO-220-3 package, it operates from -65°C to 175°C and boasts a 80A maximum surge current capability. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STTH1602CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1602CFP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Forward Current | 10A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 26ns |
| Reverse Recovery Time-Max | 26ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1602CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
