
Ultrafast general-purpose rectifier diode with a 600V repetitive reverse voltage rating and 1A average rectified forward current. Features a low 80ns reverse recovery time and a maximum forward surge current of 30A. This through-hole component is housed in a DO-41 package, operating from -65°C to 175°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH1L06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1L06 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 80ns |
| Reverse Recovery Time-Max | 80ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1L06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.