Ultrafast diode with 600V repetitive reverse voltage and 1A average rectified current. Features a low 80ns reverse recovery time and a maximum operating temperature of 175°C. This through-hole component is housed in a DO-41 package and offers a 30A peak non-repetitive surge current capability. Lead-free and RoHS compliant.
Stmicroelectronics STTH1L06RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 80ns |
| Reverse Recovery Time-Max | 80ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.71mm |
| RoHS | Compliant |
No datasheet is available for this part.
