Ultrafast diode for general-purpose rectification, featuring a 200V repetitive reverse voltage and 1.5A average rectified current. This through-hole component offers a maximum forward current of 1.5A and a peak non-repetitive surge current of 60A. Operating across a wide temperature range from -65°C to 175°C, it boasts a 30ns reverse recovery time. The DO-41 package, measuring 5.2mm in length and 2.71mm in diameter, is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH1R02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1R02 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-41 |
| Current Rating | 1.5A |
| Diameter | 2.71mm |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 50A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1R02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.