
Ultrafast diode for general-purpose rectification, featuring a 200V repetitive reverse voltage and 1.5A average rectified current. This surface mount component offers a 1.5A forward current rating and a maximum forward surge current of 60A. Operating across a wide temperature range from -65°C to 175°C, it boasts a 30ns reverse recovery time. The diode is housed in an SMA package, measuring 4.6mm in length, 2.95mm in width, and 2.03mm in height, and is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STTH1R02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1R02A technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1R02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.