Ultrafast diode for general-purpose rectification, featuring a 200V repetitive reverse voltage and 1.5A forward current. This surface mount component offers a maximum operating temperature of 175°C and a low reverse recovery time of 30ns. The SMB package measures 4.6mm in length, 3.95mm in width, and 2.45mm in height, with a maximum diode capacitance of 7pF. It handles a peak non-repetitive surge current of 60A and is RoHS compliant.
Stmicroelectronics STTH1R02U technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMB |
| Diode Capacitance-Max | 7pF |
| Forward Current | 1.5A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 30°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 200V |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1R02U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.