
600V, 1A Ultrafast Diode for general-purpose rectification. Features a 1A average rectified current and a 25ns maximum reverse recovery time. This through-hole component operates from -65°C to 175°C and has a 600V repetitive reverse voltage rating. Housed in a DO-41 package, it offers a 25A peak non-repetitive surge current capability and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH1R06RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH1R06RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1R06RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
