Ultrafast diode with a 200V repetitive reverse voltage (Vrrm) and 200V DC rated voltage. Features a 120A average rectified current and 160A current rating, with a 1kA maximum forward surge current (Ifsm). This general-purpose rectifier offers a 50ns reverse recovery time, with a maximum of 41ns. Designed for chassis mount and panel applications, it operates between -55°C and 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 120A |
| Package/Case | SOT |
| Current Rating | 160A |
| Forward Current | 120A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 41ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 25.5mm |
| RoHS | Compliant |
