
Ultrafast diode with a 300V repetitive reverse voltage (Vrrm) and 300V DC rated voltage. Features a 200A current rating and 100A average rectified current, with a 100A forward current. Operates across a wide temperature range from -55°C to 150°C. This general-purpose rectifier offers a 90ns reverse recovery time and is designed for chassis mount, panel, and screw mounting. Packaged in a SOT case, it is RoHS compliant.
Stmicroelectronics STTH20003TV1 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT |
| Current Rating | 200A |
| Forward Current | 100A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 100A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH20003TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.