
Ultrafast diode module featuring a 400V repetitive reverse voltage and 240A forward current. This component offers a 120A average rectified current and a 900A peak non-repetitive surge current. Designed for chassis mount and panel applications, it operates within a -55°C to 150°C temperature range and boasts a 100ns reverse recovery time. The module is RoHS compliant and lead-free.
Stmicroelectronics STTH20004TV1 technical specifications.
| Average Rectified Current | 120A |
| Package/Case | Module |
| Current Rating | 240A |
| Forward Current | 240A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 900A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 900A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH20004TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
