
Dual Ultrafast Diode featuring a 200V repetitive reverse voltage (Vrrm) and 20A forward current. This component offers a 10A average rectified current and a 90A maximum surge current. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -65°C to 175°C. The diode exhibits a 27ns reverse recovery time and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH2002CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH2002CFP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 27ns |
| Reverse Recovery Time-Max | 27ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2002CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
