
Ultrafast diode with 200V repetitive reverse voltage and 20A average rectified current. Features a 40ns reverse recovery time and 175A peak non-repetitive surge current. Packaged in a TO-220AC through-hole mount, this RoHS compliant component operates from -65°C to 175°C with a low 7pF capacitance.
Sign in to ask questions about the Stmicroelectronics STTH2002D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH2002D technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 7pF |
| Package/Case | TO-220AC |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2002D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
