
200V, 20A ultrafast diode for general-purpose rectification. Features a 20A average rectified current and 175A peak non-repetitive surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a TO-263-3 surface mount case, this RoHS compliant component offers a 40ns reverse recovery time.
Sign in to ask questions about the Stmicroelectronics STTH2002G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH2002G-TR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 175A |
| Mount | Surface Mount |
| Output Current | 20A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 175A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2002G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
