The STTH2003CF is a 300V general purpose rectifier with a maximum forward current of 20A. It operates over a temperature range of -65°C to 175°C. The device is available in a through hole package and is packaged in quantities of 50 in rail/Tube packaging. The STTH2003CF is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics STTH2003CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH2003CF technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STTH2003CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.