
The STTH2003CGY-TR is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 300V. It has a forward current rating of 20A and a peak non-repetitive surge current of 110A. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. The STTH2003CGY-TR is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Stmicroelectronics STTH2003CGY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH2003CGY-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Series | STTH2003C-Y |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2003CGY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
