
600V, 120A low drop ultrafast diode module designed for general-purpose rectification. Features a 120A average rectified current and a 240A current rating, with a 600V maximum repetitive reverse voltage. This chassis-mount, panel-mount component offers a 120ns reverse recovery time, with a maximum of 80ns. Operating temperature range is -55°C to 150°C, and it is RoHS compliant.
Stmicroelectronics STTH200L06TV1 technical specifications.
| Average Rectified Current | 120A |
| Package/Case | Module |
| Current Rating | 240A |
| Forward Current | 120A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 800A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 120ns |
| Reverse Recovery Time-Max | 80ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH200L06TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
