
The STTH200R04TV1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 100A and a maximum reverse voltage of 400V. The diode is packaged in a module format with a chassis mount screw, and is available in a package quantity of 10. The STTH200R04TV1 is RoHS compliant and has a reverse recovery time of 100ns.
Stmicroelectronics STTH200R04TV1 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Forward Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH200R04TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.