
Rectifier Diode Switching 400V 200A 55ns 4-Pin ISOTOP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH200W04TV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | ISOTOP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.2(Max) |
| Package Width (mm) | 25.5(Max) |
| Package Height (mm) | 9.1(Max) |
| Seated Plane Height (mm) | 12.2(Max) |
| Pin Pitch (mm) | 15.1(Max) |
| Mounting | Screw |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 200A |
| Peak Non-Repetitive Surge Current | 800A |
| Peak Forward Voltage | 1.9V |
| Peak Reverse Current | 40uA |
| Peak Reverse Recovery Time | 55ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STTH200W04TV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.