The STTH20L03CG-TR is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 300V and a maximum reverse current of 100uA. The diode can handle a peak non-repetitive surge current of 150A and has a reverse recovery time of 26ns. It is available in a TO-263-3 package and is mounted using surface mount techniques.
Stmicroelectronics STTH20L03CG-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 26ns |
| Reverse Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STTH20L03CG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.