
The STTH20LCD06CFP is a dual common cathode switching diode with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 20A. It features a peak non-repetitive surge current of 80A and a peak forward voltage of 2.35V. The diode is packaged in a TO-220FPAB with a plastic material and is designed for through hole mounting. It operates over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STTH20LCD06CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH20LCD06CFP technical specifications.
| Package/Case | TO-220FPAB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 16.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Forward Voltage | 2.35V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STTH20LCD06CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.