
The STTH212 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 10uA. The diode is packaged in a DO-201AD package and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH212 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-201AD |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
