
The STTH212RL is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 1.2kV and a maximum surge current of 40A. The diode is available in a DO-201AD package and is suitable for through hole and surface mount applications. The STTH212RL is RoHS compliant and has a reverse recovery time of 75ns.
Sign in to ask questions about the Stmicroelectronics STTH212RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH212RL technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-201AD |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 40A |
| Mount | Through Hole, Surface Mount |
| Output Current | 2A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH212RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.