600V, 2A ultrafast rectifier diode in SMC package. Features 2A average rectified current, 30A peak non-repetitive surge current, and 50ns reverse recovery time. Operates from -40°C to 175°C with a maximum reverse current of 2uA. Surface mount design, RoHS compliant, and lead-free.
Stmicroelectronics STTH2R06S technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMC |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.