
The STTH2R06UFY is a 600V general purpose rectifier diode with a maximum forward current of 2A and a maximum reverse voltage of 600V. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode has a reverse recovery time of 85ns and is RoHS compliant. It is available in an SMB package with a 2-pin configuration.
Sign in to ask questions about the Stmicroelectronics STTH2R06UFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH2R06UFY technical specifications.
| Average Rectified Current | 2A |
| Package/Case | 600 |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 28A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2R06UFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
