
Dual ultrafast diode featuring a 200V repetitive reverse voltage and 30A current rating. This surface mount component offers a 15A average rectified current and a 22ns reverse recovery time. Designed for high temperatures, it operates from -65°C to 175°C and boasts a 180A surge current capability. The diode is RoHS compliant and lead-free, packaged in a TO-263-3 case.
Sign in to ask questions about the Stmicroelectronics STTH3002CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3002CG-TR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Recovery Time | 22ns |
| Reverse Recovery Time-Max | 22ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3002CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
