
Dual ultrafast diode featuring a 200V repetitive reverse voltage and 30A current rating. This through-hole component offers a 15A average rectified current and a maximum forward surge current of 180A. Operating across a wide temperature range from -65°C to 175°C, it boasts a 22ns reverse recovery time. Packaged in TO-247, this RoHS compliant device is designed for general-purpose rectification.
Sign in to ask questions about the Stmicroelectronics STTH3002CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3002CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Forward Current | 15A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 22ns |
| Reverse Recovery Time-Max | 27ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3002CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
