
Ultrafast diode with a 600V repetitive reverse voltage and 30A average rectified current. Features a 300A peak non-repetitive surge current and 50ns maximum reverse recovery time. Designed for through-hole mounting with a standard polarity. Operating temperature range from -65°C to 175°C, this RoHS compliant component offers a 600V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STTH3006PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 12.85mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3006PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
