
Ultrafast diode with a 600V repetitive reverse voltage and 30A average rectified current. Features a 30A forward current rating and a 160A maximum forward surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-247-2 through-hole mount, this RoHS compliant component offers a maximum reverse recovery time of 50ns.
Stmicroelectronics STTH3006W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-247-2 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Reverse Recovery Time | 70ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3006W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
