
Ultrafast diode with a 1kV repetitive reverse voltage rating and 30A average rectified current. Features a 100ns reverse recovery time and a 180A maximum surge current. Packaged in a TO-220AC through-hole mount, this RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH3010D technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 12pF |
| Package/Case | TO-220AC |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3010D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
