
Ultrafast diode with 30A average rectified current and 1kV repetitive reverse voltage. Features a 30A forward current rating, 180A peak non-repetitive surge current, and a maximum operating temperature of 175°C. This through-hole mounted component offers a 100ns reverse recovery time and is RoHS compliant.
Stmicroelectronics STTH3010PI technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 12.85mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3010PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
