
Ultrafast diode with a 1kV repetitive reverse voltage and 30A average rectified current. Features a 100ns reverse recovery time and 180A peak non-repetitive surge current. This through-hole component is housed in a DO-247-2 package, operating from -65°C to 175°C. It offers a 20A forward current and a low 12pF capacitance.
Stmicroelectronics STTH3010W technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 12pF |
| Package/Case | DO-247-2 |
| Current Rating | 30A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3010W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.