
1200V, 30A Ultrafast Diode for general-purpose rectification. Features a maximum repetitive reverse voltage of 1.2kV and a maximum forward current of 30A. This through-hole component offers a peak non-repetitive surge current of 210A and operates within a temperature range of -65°C to 175°C. The TO-220AC package houses a standard polarity diode with a reverse recovery time of 115ns.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 115ns |
| Reverse Recovery Time-Max | 115ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 4.6mm |
| RoHS | Compliant |