
The STTH30L06CG-TR is a surface mount general purpose rectifier from Stmicroelectronics with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 15uA. The device is RoHS compliant and has a reverse recovery time of 85ns.
Sign in to ask questions about the Stmicroelectronics STTH30L06CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH30L06CG-TR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 130A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30L06CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.