
Ultrafast high voltage rectifier with 600V repetitive reverse voltage and 30A average rectified current. Features a 30A forward current, 300A peak non-repetitive surge current, and 65ns maximum reverse recovery time. Packaged in a DO-247-2 through-hole mount with a maximum operating temperature of 175°C. This lead-free, RoHS compliant component offers standard polarity and is suitable for general-purpose rectification.
Sign in to ask questions about the Stmicroelectronics STTH30L06W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH30L06W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-247-2 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 90ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30L06W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
