
High efficiency ultrafast diode with 200V repetitive reverse voltage and 30A average rectified current. Features a 50ns reverse recovery time and 300A peak non-repetitive surge current. Surface mount device with a maximum operating temperature of 175°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
Stmicroelectronics STTH30R02DJF-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SMD/SMT |
| Forward Current | 30A |
| Height | 0.05mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 8A |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30R02DJF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.