600V, 30A ultrafast diode featuring a 70ns reverse recovery time. This general-purpose rectifier offers a 30A average rectified current and a 160A maximum forward surge current. Designed for through-hole mounting, it operates across a wide temperature range from -65°C to 175°C. The component is RoHS compliant and packaged in rail/tube format.
Stmicroelectronics STTH30R06PI technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Recovery Time-Max | 70ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 13.1mm |
| RoHS | Compliant |
No datasheet is available for this part.