Automotive 600 V, 30 A Soft Ultrafast Diode
Stmicroelectronics STTH30RQ06WY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.