
Automotive 600 V, 30 A Ultrafast Diode
Stmicroelectronics STTH30ST06WY technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-247-2 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30ST06WY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.