
The STTH30W03CW is a general purpose rectifier diode with a maximum reverse voltage of 300V and a maximum forward current of 30A. It is packaged in a TO-247 case and is designed for through hole mounting. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH30W03CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH30W03CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH30W03CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
