
The STTH310UFY is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1kV and a maximum forward current of 3A. The diode is RoHS compliant and has a reverse recovery time of 75ns. It is packaged in an SMB package and is available in quantities of 5000. The STTH310UFY is suitable for use in automotive applications and is compliant with AEC-Q101 and ECOPACK2 standards.
Sign in to ask questions about the Stmicroelectronics STTH310UFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH310UFY technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, ECOPACK®2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH310UFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
