
High-voltage ultrafast rectifier with a 600V repetitive reverse voltage rating. Features a 3A average rectified current and a 40A maximum forward surge current. This surface-mount component offers an 85ns reverse recovery time and operates from -65°C to 175°C. Packaged in DPAK, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH3L06B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3L06B technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3L06B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
