
The STTH3L06RL is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 3uA. The diode is packaged in a DO-201AD case and is available in a tape and reel packaging format. It is lead free and suitable for through hole mounting.
Sign in to ask questions about the Stmicroelectronics STTH3L06RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3L06RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3L06RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
