
Ultrafast diode for general-purpose rectification, featuring a 600V repetitive reverse voltage and 3A average rectified current. This surface mount component offers a low forward voltage drop and a fast 85ns reverse recovery time. Designed for operation across a wide temperature range from -65°C to 175°C, it handles a peak non-repetitive surge current of 60A. The diode is housed in an SMC package with dimensions of 7.15mm length, 6.25mm width, and 2.45mm height, and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STTH3L06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3L06S technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3L06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
