
Ultrafast diode for general-purpose rectification, featuring a 600V repetitive reverse voltage and 3A average rectified current. This surface mount component offers a low drop characteristic with a maximum forward current of 3A and a peak non-repetitive surge current of 60A. Operating across a wide temperature range from -65°C to 175°C, it boasts an 85ns reverse recovery time and is housed in a compact SMB package. The diode is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STTH3L06U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3L06U technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3L06U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
