
Automotive 600 V, 3A Low Drop Ultrafast Diode
Sign in to ask questions about the Stmicroelectronics STTH3L06UFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3L06UFY technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, ECOPACK®2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3L06UFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
