
600V, 3A Turbo 2 Ultrafast Diode for general-purpose rectification. Features a 3A average rectified current and 45A peak non-repetitive surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in an SMB surface-mount case with dimensions of 4.6mm length, 3.95mm width, and 2.45mm height. Offers a reverse recovery time of 30ns (max 35ns) and a low reverse current of 3uA. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STTH3R06U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STTH3R06U technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 45A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH3R06U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
